Medical Isolated Through Hole DC / DC Converters:
Leiti 849 toodetLeidke poest Farnell Eesti suur valik Medical Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Traco Power, Recom Power, Xp Power, Artesyn / Advanced Energy & Murata Power Solutions
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,470 € | Min: 1 / Mitu: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
4062265 | Each | 1+ 6,010 € 5+ 5,920 € 10+ 5,850 € | Min: 1 / Mitu: 1 | Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 12V | Fixed | - | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | ||||
Each | 1+ 5,590 € 5+ 5,480 € 10+ 5,360 € 50+ 5,140 € 100+ 4,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ 16,540 € 5+ 16,170 € 10+ 16,000 € 50+ 14,470 € 100+ 14,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ 31,780 € 5+ 30,830 € 10+ 29,880 € 50+ 28,600 € 100+ 26,700 € | Min: 1 / Mitu: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ 7,430 € 5+ 7,380 € 10+ 7,320 € 50+ 6,700 € 100+ 6,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 5,950 € 5+ 5,930 € 10+ 5,900 € 50+ 5,360 € 100+ 5,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 42,670 € 5+ 41,040 € 10+ 41,030 € 50+ 41,020 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 21V | 27V | Rxx-B Series | |||||
Each | 1+ 50,740 € 5+ 47,800 € 10+ 46,180 € 50+ 45,210 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ 6,620 € 5+ 6,570 € 10+ 6,510 € 50+ 6,270 € 100+ 5,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ 19,260 € 5+ 18,550 € 10+ 18,250 € 50+ 16,530 € 100+ 16,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series | |||||
Each | 1+ 12,500 € 5+ 12,450 € 10+ 12,400 € 50+ 11,750 € 100+ 11,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | |||||
Each | 1+ 21,300 € 5+ 20,610 € 10+ 19,670 € 50+ 17,780 € 100+ 17,420 € | Min: 1 / Mitu: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ 9,800 € 5+ 9,620 € 10+ 9,420 € 50+ 9,290 € 100+ 9,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 3.3V | 606mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | |||||
Each | 1+ 42,730 € 5+ 42,070 € 10+ 41,410 € 50+ 40,230 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 12V | Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ 5,950 € 5+ 5,910 € 10+ 5,860 € 50+ 5,580 € 100+ 5,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ 50,810 € 5+ 47,480 € 10+ 45,560 € 50+ 44,750 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 21V | 27V | Rxx-B Series | |||||
Each | 1+ 51,400 € 5+ 46,410 € 10+ 45,090 € 50+ 45,080 € | Min: 1 / Mitu: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 87V | 35mA | - | - | Regulated | 3kV | 5V | Fixed | Through Hole | 20.3mm | 9.4mm | 31.8mm | 4.5V | 6V | R05 Series | |||||
Each | 1+ 13,560 € 5+ 13,510 € 10+ 13,460 € 50+ 13,240 € 100+ 12,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REC5A-W Series | |||||
Each | 1+ 6,960 € 5+ 6,710 € 10+ 6,590 € 50+ 5,810 € | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 47,860 € 5+ 47,490 € 10+ 47,120 € 50+ 40,380 € | Min: 1 / Mitu: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ 60,750 € 5+ 56,980 € 10+ 53,210 € 50+ 45,610 € | Min: 1 / Mitu: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 72V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ 23,640 € 5+ 23,170 € | Min: 1 / Mitu: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ 8,030 € 5+ 7,980 € 10+ 7,930 € 50+ 7,650 € 100+ 7,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 3.3V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 2.97V | 3.63V | MEJ1 Series | |||||
Each | 1+ 58,470 € 5+ 58,020 € 10+ 57,560 € 50+ 49,340 € | Min: 1 / Mitu: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series |