Tooteteave
Toote ülevaade
The DCP020505P is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
Rakendused
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Hoiatused
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
Tehnilised andmed
Industrial
Module
-
1 Output
14Pins
400mA
5V
-
85°C
1kV
Fixed
5.33mm
4.5V
DCP02 Series
4.5V
5.5V
2W
DIP
5V
400mA
-
800kHz
Unregulated
5V
7.11mm
19.69mm
5.5V
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat