5 Leitud tulemused otsingule "lcd"
Leidke poest Farnell Eesti suur valik tooteid Power Film Capacitors. Meil on suur valik Power Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Multicomp Pro
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Veel hinnateavet ... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 34mm | 950A | 0.0002ohm | 65mm | 78mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Veel hinnateavet ... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 34mm | 850A | 0.0003ohm | 65mm | 78mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Veel hinnateavet ... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 1000µohm | 65mm | 78mm | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 131,140 € 2+ 119,770 € 3+ 110,210 € 5+ 106,190 € 10+ 104,290 € Veel hinnateavet ... | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | 34mm | 1000A | 0.0001ohm | 65mm | 78mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ 112,410 € 2+ 102,010 € | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 0.0008ohm | 65mm | 78mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | ||||||