130µF Power Film Capacitors:
Leiti 12 toodetLeidke poest Farnell Eesti suur valik 130µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Eaton Electronics, Epcos, Kyocera Avx & Tdk
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,230 € 18+ 18,770 € 54+ 17,600 € 108+ 17,250 € 252+ 16,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 6V/µs | 754A | 42.9A | 0.0019ohm | - | 57.5mm | 45mm | 65mm | - | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 129,380 € 3+ 113,200 € 5+ 93,800 € 10+ 84,090 € 20+ 77,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | Can | 130µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | 2.4kA | 60A | 0.0013ohm | 84.5mm | - | - | 65mm | - | - | B25632E Series | -40°C | 85°C | - | |||||
Each | 1+ 53,080 € 5+ 48,670 € 12+ 44,250 € 60+ 44,240 € 108+ 40,190 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 15V/µs | 2kA | - | 0.004ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 42,210 € 10+ 38,690 € 20+ 37,920 € | Min: 1 / Mitu: 1 | Film / Foil PP | - | 130µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5kA | 42A | 890µohm | - | 85mm | 49.5mm | 40.5mm | - | - | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,870 € 10+ 14,310 € 20+ 14,110 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2.6kA | 39.4A | 0.0025ohm | - | 57.5mm | 45mm | 65mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 30,360 € 5+ 28,680 € 10+ 26,990 € 25+ 25,650 € 50+ 24,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 15V/µs | 1.95kA | 42.9A | - | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 26,160 € 5+ 24,710 € 10+ 23,260 € 25+ 22,090 € 50+ 20,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | - | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 20,820 € 23+ 15,680 € 69+ 14,710 € 115+ 14,360 € 253+ 13,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 15V/µs | 1.95kA | 33.3A | 0.0023ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 18,920 € 23+ 14,150 € 69+ 13,240 € 115+ 12,910 € 253+ 12,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 581A | 33.3A | 0.0023ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 115+ 26,750 € | Min: 115 / Mitu: 115 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 4V/µs | 581A | 23A | 0.0024ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 90+ 13,860 € | Min: 90 / Mitu: 90 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link, High Frequency | Through Hole | - | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.6kA | 31.1A | 0.003ohm | - | 57.5mm | 35mm | 50mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 27,140 € 5+ 23,280 € 10+ 20,150 € 20+ 17,770 € 25+ 16,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.6kA | 39.4A | 0.0025ohm | - | 57.5mm | 45mm | 65mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |