47000pF Power Film Capacitors:

Leiti 54 toodet
Leidke poest Farnell Eesti suur valik 47000pF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Vishay & Cornell Dubilier
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2935776

RoHS

Date/Lot Code

Each
3000+
0,631 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935654

RoHS

Date/Lot Code

Each
800+
0,242 €
Min: 800 / Mitu: 800
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935653

RoHS

Date/Lot Code

Each
2000+
0,187 €
Min: 2000 / Mitu: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935885

RoHS

Date/Lot Code

Each
1140+
0,817 €
Min: 1140 / Mitu: 1140
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935845

RoHS

Date/Lot Code

Each
1500+
0,721 €
Min: 1500 / Mitu: 1500
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
3678252

RoHS

Date/Lot Code

Each
192+
7,700 €
Min: 192 / Mitu: 192
Metallized PP
Radial Box - 4 Pin
47000pF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.022ohm
-
32mm
14mm
28mm
-
C4AS Series
-40°C
85°C
-
2446329

RoHS

Date/Lot Code

Each
350+
0,666 €
Min: 350 / Mitu: 350
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
155A
5.42A
0.0169ohm
-
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2935884

RoHS

Date/Lot Code

Each
1500+
0,707 €
Min: 1500 / Mitu: 1500
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935886

RoHS

Date/Lot Code

Each
2100+
0,707 €
Min: 2100 / Mitu: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935617

RoHS

Date/Lot Code

Each
2000+
0,362 €
Min: 2000 / Mitu: 2000
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
27A
3.28A
0.0237ohm
-
13mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2936250

RoHS

Date/Lot Code

Each
192+
12,180 €
Min: 192 / Mitu: 192
Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
158A
9A
0.0229ohm
-
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
2935788

RoHS

Date/Lot Code

Each
2415+
0,603 €
Min: 2415 / Mitu: 2415
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
71A
5.8A
0.014ohm
-
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935730

RoHS

Date/Lot Code

Each
2040+
0,302 €
Min: 2040 / Mitu: 2040
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.8A
0.014ohm
-
13mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2936297

RoHS

Date/Lot Code

Each
104+
7,270 €
Min: 104 / Mitu: 104
Metallized PP
Radial Box - Tabs
47000pF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
97A
8A
0.0366ohm
-
41.5mm
20mm
40mm
40mm
C4BS Series
-40°C
85°C
-
2935774

RoHS

Date/Lot Code

Each
1560+
0,492 €
Min: 1560 / Mitu: 1560
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.5A
0.014ohm
-
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935548

RoHS

Date/Lot Code

Each
700+
0,711 €
Min: 700 / Mitu: 700
Film / Foil PP
Radial Box - 2 Pin
47000pF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
-
26.5mm
7mm
16mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2935852

RoHS

Date/Lot Code

Each
700+
0,687 €
Min: 700 / Mitu: 700
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935706

RoHS

Date/Lot Code

Each
1300+
0,338 €
Min: 1300 / Mitu: 1300
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
-
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935705

RoHS

Date/Lot Code

Each
2400+
0,449 €
Min: 2400 / Mitu: 2400
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
-
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935853

RoHS

Date/Lot Code

Each
2100+
0,687 €
Min: 2100 / Mitu: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935887

RoHS

Date/Lot Code

Each
2100+
0,707 €
Min: 2100 / Mitu: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935733

RoHS

Date/Lot Code

Each
6000+
0,466 €
Min: 6000 / Mitu: 6000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935775

RoHS

Date/Lot Code

Each
3000+
0,631 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935773

RoHS

Date/Lot Code

Each
2100+
0,631 €
Min: 2100 / Mitu: 2100
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935703

RoHS

Date/Lot Code

Each
1000+
0,376 €
Min: 1000 / Mitu: 1000
Double Metallized PP
Radial Box - 2 Pin
47000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.1kV/µs
52A
4.6A
0.014ohm
-
10.5mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
1–25 54-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account