250µF Power Film Capacitors:

Leiti 10 toodet
Leidke poest Farnell Eesti suur valik 250µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Kemet / Partner Stock, Kyocera Avx & Vishay
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2985110

RoHS

Each
1+
122,300 €
5+
103,230 €
10+
94,550 €
50+
87,540 €
100+
83,970 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
60A
0.0017ohm
85mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
4542789

RoHS

Date/Lot Code

Each
1+
122,580 €
5+
110,390 €
10+
98,200 €
50+
87,810 €
100+
84,240 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
-
-
0.0016ohm
85mm
-
-
247mm
50A
-
C44P-R Series
-25°C
70°C
4542784

RoHS

Date/Lot Code

Each
1+
88,780 €
5+
74,940 €
10+
74,570 €
50+
74,190 €
100+
71,080 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
35mm
10V/µs
2.5kA
-
0.004ohm
85mm
-
-
150mm
32A
-
C44A Series
-40°C
85°C
4367174

RoHS

Date/Lot Code

Each
1+
209,970 €
3+
198,510 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
35mm
20V/µs
-
60A
0.0017ohm
85mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
4377464

RoHS

Date/Lot Code

Each
1+
116,180 €
3+
109,840 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
-
-
146mm
55A
-
C44U Series
-
90°C
3287675

RoHS

Date/Lot Code

Each
1+
71,100 €
5+
66,030 €
10+
60,950 €
50+
54,900 €
100+
52,480 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
-
-
134.5mm
42A
-
C44U-M Series
-40°C
85°C
2420021

RoHS

Date/Lot Code

Each
1+
91,900 €
10+
75,920 €
20+
74,400 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
1kA
25A
0.002ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848C Series
-55°C
105°C
2709802

RoHS

Date/Lot Code

Each
1+
37,130 €
Min: 1 / Mitu: 1
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
55A
0.0024ohm
85mm
-
-
242mm
-
242mm
C44H Series
-25°C
70°C
4305203

RoHS

Date/Lot Code

Each
256+
98,300 €
Min: 256 / Mitu: 256
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
480V
-
Screw
30mm
11.7V/µs
2.925kA
45A
0.0028ohm
85mm
-
-
247mm
-
-
FLA Series
-40°C
85°C
4305196

RoHS

Date/Lot Code

Each
252+
58,890 €
Min: 252 / Mitu: 252
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
330V
-
Screw
30mm
8.6V/µs
2.137kA
40A
0.0021ohm
75mm
-
-
180mm
-
-
FLA Series
-40°C
85°C
1–10 10-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account