0
0 toodet0,00 €
KM-ta
KM-ta

17µF Power Film Capacitors:

Leiti 4 toodet
Leidke poest Farnell Eesti suur valik 17µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet & Eaton Electronics
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2860271

RoHS

Each
1+
9,990 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528745

RoHS

Date/Lot Code

Each
1+
8,440 €
30+
5,470 €
60+
4,930 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2846446

RoHS

Date/Lot Code

Each
1+
8,470 €
27+
5,830 €
54+
5,820 €
108+
5,710 €
513+
4,840 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
236A
17.7A
0.0069ohm
57.5mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
4728184

RoHS

Each
126+
6,500 €
Min: 126 / Mitu: 126
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
630A
21.7A
0.0051ohm
42mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1–4 4-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account