140µF Power Film Capacitors:

Leiti 3 toodet
Leidke poest Farnell Eesti suur valik 140µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Vishay & Eaton Electronics
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3287699

RoHS

Date/Lot Code

Each
1+
59,480 €
5+
54,930 €
10+
50,370 €
50+
46,720 €
100+
45,580 €
Min: 1 / Mitu: 1
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
13V/µs
1.795kA
-
0.0039ohm
85mm
-
-
134.5mm
37A
C44U-M Series
-40°C
85°C
-
4332557

RoHS

Date/Lot Code

Each
1+
49,440 €
3+
43,790 €
5+
41,550 €
10+
39,300 €
20+
35,230 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
140µF
± 5%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
-
4728222

RoHS

Each
98+
15,160 €
Min: 98 / Mitu: 98
Metallized PP
Radial Box - 4 Pin
140µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
4.9kA
41.2A
0.0016ohm
-
42mm
45mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1–3 3-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account