120µF Power Film Capacitors:

Leiti 13 toodet
Leidke poest Farnell Eesti suur valik 120µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Epcos, Kemet / Partner Stock & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3287684

RoHS

Date/Lot Code

Each
1+
65,830 €
5+
62,100 €
10+
58,360 €
50+
50,410 €
100+
48,160 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
2.03kA
-
0.0025ohm
85mm
-
-
99.5mm
41A
-
C44U-M Series
-40°C
85°C
-
4176441

RoHS

Date/Lot Code

Each
1+
79,870 €
5+
72,160 €
10+
64,450 €
50+
57,160 €
100+
54,670 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
2500µohm
85mm
-
-
101mm
-
-
C44U-T Series
-40°C
85°C
-
4457295

RoHS

Date/Lot Code

Each
1+
46,900 €
3+
44,360 €
5+
41,830 €
10+
39,290 €
20+
36,750 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
-
Can
120µF
± 10%
-
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
-
1400µohm
84.5mm
-
-
65mm
-
-
B2563 Series
-40°C
85°C
-
3463142

RoHS

Each
1+
91,890 €
2+
75,170 €
3+
73,670 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
-
-
-40°C
105°C
-
4377457

RoHS

Date/Lot Code

Each
2+
93,750 €
6+
91,880 €
Min: 2 / Mitu: 2
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
700V
-
Screw
31.7mm
21V/µs
2.52kA
-
0.0011ohm
76mm
-
-
61mm
63A
-
C44U Series
-
90°C
-
4367168

RoHS

Date/Lot Code

Each
1+
136,560 €
3+
129,110 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
50A
0.0018ohm
65mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
2985105

RoHS

Date/Lot Code

Each
1+
81,580 €
9+
68,860 €
18+
54,140 €
54+
53,060 €
108+
51,970 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
0.0018ohm
65mm
-
-
197mm
-
197mm
C44P-R Series
-25°C
70°C
-
2985126

RoHS

Date/Lot Code

Each
1+
97,650 €
5+
91,130 €
10+
84,610 €
50+
79,400 €
100+
77,780 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
0.0013ohm
85mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
2985134

RoHS

Date/Lot Code

Each
1+
112,280 €
8+
101,290 €
12+
90,290 €
52+
81,570 €
100+
78,410 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
3678050

RoHS

Date/Lot Code

Each
1+
24,590 €
23+
17,650 €
69+
16,070 €
115+
15,450 €
253+
14,720 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.8kA
32.2A
0.0025ohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
4457513

RoHS

Date/Lot Code

Each
96+
13,380 €
Min: 96 / Mitu: 96
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4706580

RoHS

Date/Lot Code

Each
1+
149,970 €
5+
139,780 €
10+
136,980 €
Min: 1 / Mitu: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
60A
-
C44P-T Series
-30°C
70°C
-
3519169

RoHS

Date/Lot Code

Each
1+
85,530 €
3+
84,860 €
5+
84,190 €
10+
80,170 €
20+
77,660 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 12 Pin
120µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
52.5mm
50V/µs
-
-
0.0017ohm
-
57.5mm
130mm
58mm
-
-
B32778 Series
-40°C
105°C
-
1–13 13-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account