1.2µF Power Film Capacitors:

Leiti 36 toodet
Leidke poest Farnell Eesti suur valik 1.2µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Multicomp Pro, Vishay, Epcos & Eaton Electronics
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3254657

RoHS

Date/Lot Code

Each
1+
15,950 €
10+
13,530 €
60+
11,060 €
120+
10,650 €
300+
10,530 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254626

RoHS

Date/Lot Code

Each
1+
5,600 €
10+
3,690 €
50+
3,480 €
128+
3,270 €
512+
2,910 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3584337

RoHS

Each
1+
1,380 €
10+
0,927 €
50+
0,728 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
29.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2664825

RoHS

Date/Lot Code

Each
1+
15,340 €
36+
10,460 €
72+
10,060 €
108+
9,660 €
504+
8,620 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
0.0028ohm
42.5mm
28mm
37mm
37mm
-
C4BS Series
-40°C
85°C
-
3520011

RoHS

Date/Lot Code

Each
1+
3,060 €
10+
2,220 €
50+
2,040 €
176+
1,680 €
528+
1,290 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3783866

RoHS

Each
1+
3,320 €
10+
2,390 €
50+
1,970 €
256+
1,670 €
512+
1,550 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
20mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3889711

RoHS

Each
1+
30,000 €
2+
26,570 €
3+
21,880 €
5+
20,530 €
10+
19,180 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
-
Solder Lug
26mm
828V/µs
994A
20A
0.0028ohm
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
3463305

RoHS

Each
1+
17,980 €
3+
13,670 €
5+
11,200 €
10+
9,210 €
20+
7,530 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
0.0025ohm
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463353

RoHS

Each
1+
9,170 €
3+
7,490 €
5+
5,690 €
10+
4,670 €
20+
3,950 €
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-
-
-40°C
85°C
-
3463302

RoHS

Each
1+
14,410 €
3+
10,950 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463351

RoHS

Each
1+
10,010 €
3+
8,170 €
5+
6,210 €
10+
5,080 €
20+
4,310 €
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
840A
16.8A
0.003ohm
54mm
32mm
-
-
-
-
-40°C
85°C
-
3463303

RoHS

Each
1+
14,410 €
3+
10,950 €
5+
8,980 €
10+
7,230 €
20+
7,090 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463304

RoHS

Each
1+
12,250 €
3+
9,310 €
5+
7,630 €
10+
6,470 €
20+
6,340 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463358

RoHS

Each
1+
9,740 €
3+
7,940 €
5+
6,040 €
10+
4,550 €
20+
3,850 €
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-
-
-40°C
85°C
-
3519937

RoHS

Date/Lot Code

Each
1+
13,100 €
10+
9,940 €
72+
8,350 €
144+
7,730 €
504+
7,280 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
0.004ohm
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519025

RoHS

Date/Lot Code

Each
48+
8,990 €
Min: 48 / Mitu: 48
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
0.0045ohm
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
2935718

RoHS

Date/Lot Code

Each
900+
0,736 €
Min: 900 / Mitu: 900
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
360A
11.7A
0.0046ohm
26.5mm
13mm
22mm
22mm
-
R76 Series
-55°C
105°C
AEC-Q200
2709828

RoHS

Date/Lot Code

Each
1+
12,150 €
36+
8,080 €
72+
7,990 €
108+
7,890 €
504+
7,340 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
42.5mm
28mm
37mm
37mm
-
C4AS Series
-40°C
85°C
-
3678303

RoHS

Date/Lot Code

Each
120+
11,040 €
Min: 120 / Mitu: 120
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.024kA
26A
0.0043ohm
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3678221

RoHS

Date/Lot Code

Each
72+
5,930 €
Min: 72 / Mitu: 72
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
37.5mm
965V/µs
1.158kA
14A
0.04ohm
42.5mm
28mm
37mm
-
-
C4AS Series
-40°C
85°C
-
3254635

RoHS

Date/Lot Code

Each
1+
14,450 €
10+
11,150 €
72+
9,410 €
144+
8,620 €
504+
6,770 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
0.0053ohm
41.5mm
24mm
44mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3678302

RoHS

Date/Lot Code

Each
1+
16,900 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.024kA
26A
0.0043ohm
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3519918

RoHS

Date/Lot Code

Each
1+
9,330 €
10+
6,310 €
84+
5,580 €
168+
5,220 €
504+
4,860 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
0.004ohm
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4075360

RoHS

Date/Lot Code

Each
125+
1,980 €
Min: 125 / Mitu: 125
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
96A
6.3A
0.015ohm
31mm
13mm
23mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075357

RoHS

Date/Lot Code

Each
400+
2,120 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
156A
6.8A
0.012ohm
26.5mm
12.5mm
22.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1–25 36-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account