KM-ta

Dot Matrix Vacuum Fluorescent Displays - VFD:

Leiti 10 toodet
Leidke poest Farnell Eesti suur valik Dot Matrix Vacuum Fluorescent Displays - VFD. Meil on lai valik Vacuum Fluorescent Displays - VFD, näiteks Dot Graphic, Dot Matrix & 14 Segment Vacuum Fluorescent Displays - VFD maailma tipptootjatelt, sealhulgas: Noritake Itron
Kuva
Ostja
Insener
Tootja
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1216667

RoHS

Each
1+
287,250 €
5+
272,090 €
10+
256,910 €
Min: 1 / Mitu: 1
4 x 20
26mm x 90.4mm
Dot Matrix
4.75V
5.25V
310mA
-40°C
85°C
Parallel, Serial
1495416

RoHS

Each
1+
95,600 €
5+
88,400 €
10+
81,200 €
50+
79,580 €
Min: 1 / Mitu: 1
2 x 16
11.4mm x 51.36mm
Dot Matrix
4.75V
5.25V
150mA
-40°C
85°C
Parallel, Serial
1216666

RoHS

Each
1+
192,080 €
5+
181,940 €
10+
171,790 €
Min: 1 / Mitu: 1
2 x 20
18.8mm x 102.6mm
Dot Matrix
4.75V
5.25V
400mA
-40°C
85°C
Parallel
1495418

RoHS

Each
1+
162,580 €
5+
150,170 €
10+
137,760 €
Min: 1 / Mitu: 1
2 x 40
11.5mm x 138.8mm
Dot Matrix
4.75V
5.25V
300mA
-40°C
85°C
Parallel
1216663

RoHS

Each
1+
103,200 €
5+
94,630 €
10+
86,050 €
50+
84,330 €
Min: 1 / Mitu: 1
2 x 20
11.5mm x 70.8mm
Dot Matrix
4.75V
5.25V
130mA
-40°C
85°C
Parallel
1216672

RoHS

Each
1+
235,130 €
5+
222,720 €
10+
210,290 €
Min: 1 / Mitu: 1
2 x 40
16mm x 188.55mm
Dot Matrix
4.75V
5.25V
500mA
-40°C
85°C
Parallel, Serial
1216665
Each
1+
167,040 €
5+
158,220 €
10+
149,400 €
Min: 1 / Mitu: 1
100 x 14
12.9mm x 78.65mm
Dot Matrix
4.75V
5.25V
260mA
-40°C
85°C
Parallel, Serial
1216670

RoHS

Each
1+
292,910 €
5+
278,930 €
10+
264,950 €
Min: 1 / Mitu: 1
1 x 20
8.85mm x 112.6mm
Dot Matrix
4.75V
5.25V
240mA
-40°C
85°C
Parallel, Serial
1216662

RoHS

Each
1+
151,240 €
5+
143,970 €
10+
136,700 €
Min: 1 / Mitu: 1
2 x 16
19mm x 82.7mm
Dot Matrix
4.75V
5.25V
350mA
-40°C
85°C
Parallel, Serial
1495417

RoHS

Each
1+
155,410 €
5+
144,920 €
10+
134,420 €
Min: 1 / Mitu: 1
4 x 20
20.9mm x 70.8mm
Dot Matrix
4.75V
5.25V
250mA
-40°C
85°C
Parallel, Serial
1–10 10-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

VISHAY
BROADCOM
MULTICOMP PRO
ROHM
CREE LED
OSRAM
KINGBRIGHT
MIDAS DISPLAYS
Trade Account