Dot Graphic Vacuum Fluorescent Displays - VFD:
Leiti 21 toodetLeidke poest Farnell Eesti suur valik Dot Graphic Vacuum Fluorescent Displays - VFD. Meil on lai valik Vacuum Fluorescent Displays - VFD, näiteks Dot Graphic, Dot Matrix & 14 Segment Vacuum Fluorescent Displays - VFD maailma tipptootjatelt, sealhulgas: Noritake Itron
Kuva
Ostja
Insener
Tootja
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 224,950 € 5+ 213,070 € 10+ 201,190 € | Min: 1 / Mitu: 1 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
Each | 1+ 167,960 € 5+ 159,100 € 10+ 150,220 € | Min: 1 / Mitu: 1 | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.5V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | |||||
Each | 1+ 166,480 € 5+ 157,690 € 10+ 148,890 € | Min: 1 / Mitu: 1 | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | |||||
Each | 1+ 239,020 € 5+ 226,400 € 10+ 213,770 € | Min: 1 / Mitu: 1 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | |||||
Each | 1+ 115,760 € 5+ 109,650 € 10+ 103,530 € | Min: 1 / Mitu: 1 | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ 165,820 € 5+ 154,620 € 10+ 143,410 € | Min: 1 / Mitu: 1 | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS-232, SPI | |||||
Each | 1+ 432,710 € 5+ 424,060 € | Min: 1 / Mitu: 1 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ 114,620 € 5+ 106,870 € 10+ 99,120 € | Min: 1 / Mitu: 1 | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ 100,720 € 5+ 95,400 € 10+ 90,080 € | Min: 1 / Mitu: 1 | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | |||||
NORITAKE ITRON | Each | 1+ 74,660 € 3+ 67,570 € 10+ 64,270 € 25+ 62,110 € 50+ 55,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 144 x 40 | 15.85mm x 57.45mm | Dot Graphic | 4.5V | 5.25V | 380mA | -40°C | 85°C | I2C, Parallel, SPI | ||||
NORITAKE ITRON | Each | 1+ 84,730 € 3+ 81,360 € 10+ 78,370 € 25+ 74,390 € 40+ 66,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 160 x 32 | 20.17mm x 101.45mm | Dot Graphic | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel, Serial | ||||
Each | 1+ 166,770 € 5+ 145,930 € 10+ 120,910 € | Min: 1 / Mitu: 1 | 256 x 64 | 28.65mm x 115.05mm | Dot Graphic | 4.75V | 5.25V | - | -20°C | 70°C | Parallel, RS-232 | |||||
NORITAKE ITRON | Each | 1+ 323,280 € 3+ 310,440 € 10+ 298,740 € 25+ 277,610 € 40+ 249,850 € | Min: 1 / Mitu: 1 | 256 x 128 | 57.45mm x 115.05mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Parallel, Serial | ||||
Each | 1+ 31,840 € | Min: 1 / Mitu: 1 | 84 x 16 | 9mm x 35.1mm | Dot Graphic | 4.5V | 5.5V | 200mA | -40°C | 105°C | SPI | |||||
NORITAKE ITRON | Each | 1+ 70,440 € 5+ 60,040 € 10+ 52,840 € 25+ 49,570 € 50+ 45,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 96 x 8 | 12.55mm x 153.4mm | Dot Graphic | 10.8V | 13.2V | 300mA | -40°C | 85°C | Serial | ||||
Each | 1+ 218,980 € 5+ 211,450 € 10+ 203,830 € | Min: 1 / Mitu: 1 | 128 x 8 | 25.35mm x 306.95mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
NORITAKE ITRON | Each | 1+ 78,480 € 3+ 75,360 € 10+ 72,580 € 25+ 68,890 € 50+ 62,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 280 x 32 | 13.29mm x 137mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel, Serial | ||||
NORITAKE ITRON | Each | 1+ 138,210 € 5+ 119,030 € 10+ 104,740 € 25+ 98,270 € 60+ 88,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 96 x 8 | 12.55mm x 153.4mm | Dot Graphic | 10.8V | 13.2V | 300mA | -20°C | 70°C | Serial | ||||
NORITAKE ITRON | Each | 1+ 51,950 € 5+ 48,320 € 20+ 47,380 € 50+ 46,450 € 100+ 45,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 128 x 8 | 6mm x 84.5mm | Dot Graphic | 4.5V | 5.5V | 150mA | -40°C | 85°C | Serial | ||||
NORITAKE ITRON | Each | 1+ 73,500 € 3+ 69,450 € 10+ 66,320 € 25+ 65,160 € 50+ 58,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 180 x 32 | 13.95mm x 79.05mm | Dot Graphic | 4.5V | 5.25V | 350mA | -40°C | 85°C | I2C, Parallel, SPI | ||||
NORITAKE ITRON | Each | 1+ 76,250 € 3+ 73,220 € 10+ 70,730 € 25+ 67,850 € 50+ 61,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 256 x 8 | 6.33mm x 166.3mm | Dot Graphic | 4.5V | 5.5V | - | -40°C | 85°C | Async, IR, SPI |