Tooteteave
Toote ülevaade
MPLAB Code coverage tool, measure how well code is tested using MPLAB code coverage. This licensed feature is available in all MPLAB XC Compilers and is fully integrated into MPLAB X IDE to provide analytical and navigational tools, dashboards, summaries and reports. The MPLAB Code Coverage tool quickly displays which lines of code have executed and which ones have not. Unlike other solutions, it runs untethered and self-contained so no need to add clumsy cabling or fragile wires. With minimal impact to code size (<lt/>1%) and execution speed, testing can be completed in a single execution pass avoiding expensive test hardware with a larger MCU. Powerful, intuitive tools permit quick navigation of coverage results within MPLAB X IDE for smooth transitions between test suite development and analysis. MPLAB Code Coverage requires MPLAB X IDE v5.25 or higher and one of the following MPLAB XC Compiler versions or higher: MPLAB XC8 v2.10, MPLAB XC16 v1.40 and MPLAB XC32 v2.30.
Tehnilised andmed
AVR, PIC
Professional
1
-
-
Multi User
-
No SVHC (15-Jan-2018)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat