Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 141,820 € |
Tooteteave
Toote ülevaade
FLASHPRO5 is a programmer, which along with Windows, supports Linux platforms also such as RedHat Enterprise Linux 6 and CentOS 6, in conjunction with FlashPro Express software. It supports all FPGA devices in PolarFire, SmartFusion2, IGLOO2, RTG4, SmartFusion, Fusion, IGLOO, ProASIC3 and RT ProASIC3 series. The minimum version requirements to run FlashPro5, on Windows and Linux, are Libero SoC, Libero SoC PolarFire v1.1 or FlashPro v11.4.
- To work with FlashPro5 programmer you need FlashPro or FlashPro Express programming tools
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- Supports USB 2.0 available
Sisukord
FlashPro5 programmer standalone unit, USB A to mini-B USB cable, FlashPro5 10-pin ribbon cable.
Tehnilised andmed
FPGA
FlashPro5 Programmer Standalone Unit
No SVHC (04-Feb-2026)
FlashPro5 Programmer Standalone Unit, USB A to mini-B USB Cable, FlashPro5 10-pin Ribbon Cable
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat