Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 185,540 € |
Tooteteave
Toote ülevaade
MAX22513EVKIT# is a MAX22513 evaluation kit (EV kit) consisting of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22513 IO-Link® device transceiver with integrated DC-DC buck regulators. The EV kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22513. The EV kit is connected to a PC through a USB-A-to-micro-B cable. Applications include industrial sensors, IO-Link sensor and actuator devices.
- IO-Link-compliant device transceiver, I/O, I2C, and SPI interface terminals
- Arduino® compatible connector, Windows 10-compatible software
- USB-PC connection, proven PCB layout, fully assembled and tested
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
IO-Link Transceiver
MAX22513
Evaluation Kit MAX22513, USB-A-to-Micro-B Cable, Software
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat