Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
2 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 102,510 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
102,51 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaSILVERTEL
Tootja toote nrEVALAG2120
Tellimiskood4472726
Tehniliste andmete leht
Kit Application TypeInterface & Communication
Application Sub TypePSTN Interface
Silicon ManufacturerSilvertel
Silicon Core NumberAg2120
Product Range-
Kit ContentsEvaluation Board Ag2120
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
EVALAG2120 is an Ag2120 evaluation board designed to work with the Ag1170 evaluation board and a CODEC board. The board has two device sockets, one for the single-in-line (SIL) and one for the dual in-line (DIL). Do not attempt to plug in both variants at the same time.
- Ag2120 evaluation board can be set at either +5V or +3V (will work at either of these voltages)
Tehnilised andmed
Kit Application Type
Interface & Communication
Silicon Manufacturer
Silvertel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
PSTN Interface
Silicon Core Number
Ag2120
Kit Contents
Evaluation Board Ag2120
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat