Hook Up Wire :
Leiti 6 251 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+57,450 € 5+46,570 € 10+40,080 € 25+39,280 € | - | PTFE | Black | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | SPC PTFE Series | ||||||
Reel of 1 Pool | 1+57,520 € 5+46,630 € 10+40,130 € 25+39,330 € | - | - | - | - | - | 7 x 0.15mm | - | - | - | - | - | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Pool | 1+77,520 € 5+62,850 € 10+54,090 € 25+53,010 € | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+26,540 € 5+26,010 € 10+25,480 € 25+24,950 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+26,950 € 5+26,410 € 10+25,870 € 25+25,330 € | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 1kV | Tinned Copper | - | 1.42mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Pool | 1+52,470 € 5+51,420 € 10+50,370 € 25+49,320 € | - | PTFE | Brown | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+67,220 € 5+65,880 € 10+64,530 € 25+63,190 € | - | PVC | Green | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+44,130 € 5+43,250 € 10+42,360 € 25+41,480 € | - | Silicone | Red | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+67,130 € 5+65,790 € 10+64,440 € 25+63,100 € | - | PVC | Green, Yellow | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+83,890 € 5+82,210 € 10+80,530 € 25+78,860 € | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+44,560 € 5+35,110 € 10+31,310 € 25+26,940 € | - | PTFE | Pink | - | 26AWG | Solid | - | 82ft | - | - | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Pool | 1+209,650 € 5+180,400 € 10+146,360 € 25+143,430 € | - | Silicone Rubber | Black | - | 8AWG | 2556 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | - | 9mm | - | SiliStrom Series | ||||||
1333221 RoHS | Reel of 1 Pool | 1+163,400 € 5+150,060 € | - | LSZH | Green, Yellow | - | - | 7 x 1.04mm | - | 328ft | - | - | 100m | - | 6mm² | 450V | Copper | - | 5.4mm | - | - | |||||
Reel of 1 Pool | 1+72,100 € 5+70,660 € 10+69,220 € 25+67,770 € | - | Silicone | Red | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+46,210 € 5+45,290 € 10+44,360 € 25+43,440 € | - | PVC | Red | - | 22AWG | - | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Pool | 1+17,020 € 5+16,680 € 10+16,340 € 25+16,000 € | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+72,100 € 5+70,660 € 10+69,220 € 25+67,770 € | - | Silicone | Black | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+21,070 € 5+20,650 € 10+20,230 € 25+19,810 € | - | Unjacketed | - | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.82mm² | - | Tinned Copper | - | 1.016mm | - | - | ||||||
Reel of 1 Pool | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Blue | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+292,000 € 5+286,160 € 10+280,320 € 25+274,480 € | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Metre | 1+0,306 € 10+0,296 € | - | PVC | Red | - | 26AWG | 18 x 0.1mm | - | - | - | - | - | 70°C | 0.14mm² | 500V | Copper | - | 1.1mm | - | LiY Series | ||||||
Reel of 1 Pool | 1+139,600 € 5+107,120 € 10+97,020 € 25+86,910 € | - | - | - | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+95,800 € 5+73,520 € 10+66,590 € 25+59,650 € | - | PTFE | Black | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+104,080 € 5+79,870 € 10+72,340 € 25+64,800 € | - | PTFE | Black | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 1kV | Silver Plated Copper | - | 1.67mm | BS 3G 210 Type C | - | ||||||
Each | 1+39,580 € 5+30,910 € 10+27,670 € | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||