Hook Up Wire :
Leiti 6 249 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+168,280 € 5+164,910 € 10+161,550 € 25+158,180 € | - | PVC | Blue | - | 14AWG | - | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Pool | 1+30,590 € 5+29,980 € 10+29,370 € 25+28,750 € | - | PVC | Red | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.519mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+107,090 € 5+104,950 € 10+102,810 € 25+100,660 € | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+57,510 € 5+56,360 € 10+55,210 € 25+54,060 € | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
1204341 RoHS | Reel of 1 Pool | 1+105,010 € 5+102,910 € 10+100,810 € 25+98,710 € | - | PVC | Blue | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | - | |||||
Reel of 1 Pool | 1+112,520 € 5+110,270 € 10+108,020 € 25+105,770 € | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+24,210 € 5+24,080 € 10+23,600 € 25+23,120 € | - | PVC | Black | - | 32AWG | 7 x 0.079mm | - | 100ft | - | - | 30.5m | 105°C | 0.03mm² | 600V | Tinned Copper | - | 0.74mm | MIL-DTL-16878/1 (Type B) | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+158,150 € 5+154,990 € 10+151,820 € 25+148,660 € | - | - | - | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 200°C | 0.35mm² | 600V | - | - | 1.16mm | - | - | |||||
Reel of 1 Pool | 1+155,500 € 5+119,330 € 10+108,080 € 25+96,820 € | - | PTFE | Black | - | 18AWG | 19 x 0.25mm | - | 82ft | - | - | 25m | 260°C | 0.933mm² | 600V | Silver Plated Copper | - | 1.85mm | - | - | ||||||
Reel of 1 Pool | 1+78,650 € 5+60,360 € 10+54,670 € 25+48,970 € | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Pool | 1+34,220 € 5+33,540 € 10+32,850 € 25+32,170 € | - | PVC | Blue | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+31,890 € 5+31,250 € 10+30,610 € 25+29,980 € | - | MPPE | Red | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+69,890 € 5+68,250 € 10+66,690 € 25+65,130 € | - | PVDF | White | - | 26AWG | 19 x 0.1mm | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600V | Tinned Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Pool | 1+128,150 € 5+98,350 € 10+89,070 € 25+79,790 € | - | PVC | Red | - | 14AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Pool | 1+30,160 € 5+29,560 € 10+28,950 € 25+28,350 € | - | MPPE | Red | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Black | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Pool | 1+121,130 € 5+118,710 € 10+116,280 € 25+113,860 € | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+66,990 € 5+65,650 € 10+64,310 € 25+62,970 € | - | PVC | White | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+97,960 € 5+96,000 € 10+94,040 € 25+92,080 € | - | Silicone | Green, Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+27,560 € 5+27,010 € 10+26,460 € 25+25,910 € | - | PVC | Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+92,400 € 5+90,550 € 10+88,700 € 25+86,860 € | - | PTFE | Red | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.155mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+46,500 € 5+45,570 € 10+44,640 € 25+43,710 € | - | Silicone | Red | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+67,220 € 5+65,880 € 10+64,530 € 25+63,190 € | - | PVC | Green | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+75,480 € 5+73,970 € 10+72,460 € 25+70,950 € | - | PVC | Green, Yellow | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+52,470 € 5+51,420 € 10+50,370 € 25+49,320 € | - | PTFE | Brown | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||