Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaCAL CONTROLS
Tootja toote nr3300Kopeeri
Tootja tarne-eelne täitmisaeg14 nädalat
Tellimiskood565118
TootevalikCAL Series Controllers
Teie osa number
302 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 50,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 239,400 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
239,40 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaCAL CONTROLS
Tootja toote nr3300Kopeeri
Tootja tarne-eelne täitmisaeg14 nädalat
Tellimiskood565118
TootevalikCAL Series Controllers
Tehniliste andmete leht
Thermocouple TypeB, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min100VAC
Product RangeCAL Series Controllers
SVHCNo SVHC (17-Jan-2022)
Toote ülevaade
The CAL range of temperature controllers are designed to be easy to use, low cost and reliable in the most demanding applications, including plastics, packaging, drying and laboratory equipment. Integrated auto-tune makes P.I.D. control simple and efficient, while the unique dAC function minimises overshoot problems associated with conventional P.I.D. Controllers.
- PID autotune automatically matches PID setting to the application
- Bright LED 4 digit display configurable to °C/°F and engineering units with zero & span adjustments
- RS232 and 485 options for communication to PC or PLC
- Ramp/soak, for controlled warm up and timed temperature soak
- Selectable inputs, thermocouple, RTD/PT100 and linear process
- Dual output and heat/cool operation
- 2A relay and SSR outputs
- Sleeve mounting for easy servicing and fitting communication board
- Positive feel buttons and helpful menus speed set-up
- Full CE compliance, IP66/NEMA4 fascia, UL Recognised, CSA approved
- Supply voltage is 110/240VAC
Tehnilised andmed
Thermocouple Type
B, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
CAL Series Controllers
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
100VAC
SVHC
No SVHC (17-Jan-2022)
Tehnilised dokumendid (3)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.22