Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Toote ülevaade
The HFBR-RMD005Z is a 5m plastic duplex zipcord Fibre-optic Cable with standard duplex connectors. It is suitable for proprietary LANs and reduction of lightning and voltage transient susceptibility. It is constructed of a single step-index fibre sheathed in a black polyethylene jacket. The standard attenuation POF cable is identical except for attenuation specifications. The polyethylene jacket on all plastic fibre cables comply with UL VW-1 flame-retardant specification.
- CPR: Not Yet Qualified
- High voltage isolation
- Compatible with Avago versatile link family of connectors and fibre optic components
Rakendused
Industrial, Building Automation, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Tehnilised andmed
No. of Fibres
2Fibres
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
Decamethylcyclopentasiloxane (19-Jan-2021)
External Diameter
2.2mm
Lead Length - Metric
5m
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Decamethylcyclopentasiloxane (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.083688