Tooteteave
Toote ülevaade
The BXRA-40E0950-B-03 is a Rectangle LED Array provides consistent thermal and optical performance on an engineered mechanical platform. This ES series array is a general purpose chip-on-board device serving a wide range of applications. The Bridgelux family of LED array products delivers high performance, compact and solid state lighting solutions to serve the general lighting market. This product combines the higher efficacy, lifetime and reliability benefits of LEDs with the light output levels of many conventional lighting sources. The Bridgelux ES Array series enables lamp and luminaire designs surpassing efficacy and quality of light requirements driven by regulatory standards with reasonable system design margins. It produce 4000K cool colour temperature.
- Uniform high quality illumination
- Streamlined thermal path
- Low voltage DC operation
- Instant light with unlimited dimming
- Enhanced optical control
- Clean white light without pixilation
- High quality true colour reproduction
- Significantly reduced thermal resistance and increased operating temperatures
- White ring around LES
- Easy to use with daylight and motion detectors to enable increased energy savings
- Index features assist accurate orientation during assembly
- Polarity indication simplifies assembly instructions
Rakendused
LED Lighting
Hoiatused
Avoid any contact with the optical area. Do not touch the optical area of the LED Array or apply mechanical stress to the yellow phosphor resin area - it could damage the LED Array.
Tehnilised andmed
Neutral White
10.3W
500mA
21V
25.8mm
SMD-2, No Lead
-
Dome
ES Rectangular Array Series
80
950lm
120°
4000 K
22.8mm
117lm/W
-
3mm
Tehnilised dokumendid (1)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat