ES Rectangular Array Series White COB LEDs:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Lens Shape
Height
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BRIDGELUX | Each | 1+ 13,290 € 100+ 12,280 € | Min: 1 / Mitu: 1 | Neutral White | 80 | 10.3W | 950lm | 500mA | 120° | 21V | 4000 K | 25.8mm | 22.8mm | SMD-2, No Lead | 117lm/W | Dome | 3mm | ES Rectangular Array Series | ||||
BRIDGELUX | Each | 1+ 15,300 € 100+ 14,150 € | Min: 1 / Mitu: 1 | Neutral White | 80 | 15W | 1200lm | 500mA | 120° | 30V | 3500 K | 25.8mm | 22.8mm | SMD-2, No Lead | 101lm/W | Dome | 3mm | ES Rectangular Array Series | ||||
BRIDGELUX | Each | 1+ 10,250 € 100+ 9,420 € | Min: 1 / Mitu: 1 | Cool White | 70 | 10.5W | 1100lm | 500mA | 120° | 21V | 5600 K | 25.8mm | 22.8mm | SMD-2, No Lead | 124lm/W | Dome | 3mm | ES Rectangular Array Series | ||||
BRIDGELUX | Each | 1+ 22,340 € 100+ 21,280 € | Min: 1 / Mitu: 1 | Cool White | 70 | 26.2W | 2600lm | 700mA | 120° | 37.4V | 5600 K | 25.8mm | 22.8mm | SMD-2, No Lead | 116lm/W | Dome | 3mm | ES Rectangular Array Series |