Tooteteave
Alternatiivid tootele MAXM17532AMB+
Leiti 1 toodet
Toote ülevaade
The MAXM17532 and MAXM15462 ultra-small (2.6mm x 3.0mm x 1.5mm), integrated DC-DC power modules are part of Maxim’s portfolio of Himalaya power solutions that enable industrial, healthcare, communications, and consumer markets. With these modules, customers get the full benefits of switching regulators with the size and simplicity of a linear regulator (LDO). Maxim’s uSLIC™ power modules shrink the solution size of the power supply by 2.25x with its package size. This is achieved by integrating a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation, and other functions with an integrated inductor. This component combination enables the designer to use the modules in small space-constrained systems while complying with mechanical and EMI standards. Engineers can also simplify designs as they no longer need to deal with conventional bulky, power hungry regulators. Instead, they can integrate the ready-made power module into almost the same space of a tiny LDO.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Industrial
-
5.5V
Adjustable
42V
2.6mm
MAXM17532 Series
uSLIC-10, Module
900mV
100mA
4V
1.5mm
3mm
No SVHC (07-Jul-2017)
Tehnilised dokumendid (3)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat