MAXM17532 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 6,890 € 10+ 5,320 € 25+ 4,930 € 100+ 4,230 € 250+ 3,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | 4V | 42V | 1 Output | 900mV | µSLIC | 5.5V | 100mA | 10Pins | Adjustable | 100mA | 4V | 42V | 1.5mm | 900kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17532 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 5,320 € 25+ 4,930 € 100+ 4,230 € 250+ 3,930 € 500+ 3,850 € | Min: 10 / Mitu: 1 | Industrial | uSLIC-10, Module | 4V | 42V | 1 Output | 900mV | µSLIC | 5.5V | 100mA | 10Pins | Adjustable | 100mA | 4V | 42V | 1.5mm | 900kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17532 Series | |||||
Each | 1+ 4,770 € 10+ 4,490 € 25+ 3,590 € 50+ 3,410 € 100+ 3,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | uSLIC-10, Module | - | - | - | 900mV | - | 5.5V | 100mA | - | Adjustable | - | 4V | 42V | 1.5mm | - | 2.6mm | - | 3mm | - | MAXM17532 Series |