Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
4000+ | 0,0153 € |
Tooteteave
Toote ülevaade
CC0603DRNPO9BN6R0 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 6pF
- Capacitance tolerance is ±0.5pF
- 0603 [1608 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Tehnilised andmed
6pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Wraparound
125°C
-
50V
± 0.5pF
CC Series
0.85mm
-55°C
-
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Alternatiivid tootele CC0603DRNPO9BN6R0
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat