Prindi leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 28 nädal(at)
Kogus | |
---|---|
40000+ | 0,0063 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 40000
Mitmekordne: 40000
252,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaYAGEO
Tootja toote nrAC0402CRNPO9BNR50
Tellimiskood3759247
TootevalikAC Series
Tehniliste andmete leht
Capacitance0.5pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
AC0402CRNPO9BNR50 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 0.5pF
- Capacitance tolerance is ±0.25pF
- Capacitor case is 0402 [1005 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 50V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Tehnilised andmed
Capacitance
0.5pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
AC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0014
Toote jälitatavus