Prindi leht
20 000 Laos
Vajate rohkem?
.
.
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 10000+ | 0,0093 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 10000
Mitmekordne: 10000
93,00 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaYAGEO
Tootja toote nrAC0402CRNPO9BN6R0
Tellimiskood3759245
TootevalikAC Series
Tehniliste andmete leht
Capacitance6pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
AC0402CRNPO9BN6R0 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 6pF
- Capacitance tolerance is ±0.25pF
- Capacitor case is 0402 [1005 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 50V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Tehnilised andmed
Capacitance
6pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
AC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0014
Toote jälitatavus