Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaXP POWER
Tootja toote nrBCS100US13-C
Tellimiskood2099463
TootevalikBCS Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaXP POWER
Tootja toote nrBCS100US13-C
Tellimiskood2099463
TootevalikBCS Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max100W
Output Voltage - Output 113.8VDC
Output Current - Output 17.3A
Output Voltage - Output 213.8VDC
Output Current - Output 22.8A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeBCS Series
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The BCS100US13-C is an AC/DC enclosed Power Supply with battery charging output.
- DC standby system
- Low battery disconnect
- AC OK and battery low alarms
- Battery overload and reverse polarity protection
- Overvoltage, overload, battery low voltage and short-circuit protection
- Convection cooling
- 2/1.2A at 115/230VAC Maximum input current
- 70A at 230VAC cold start 25°C Maximum inrush current
- 28 to 60kHz at full load Typical switching frequency
- 2.8W/inch³ Power density
- 86% Efficiency
- <lt/>1mA at 264VAC/60Hz Earth leakage current
- 0.03%/°C Temperature coefficient
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Rakendused
Power Management
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
7.3A
Output Current - Output 2
2.8A
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
13.8VDC
Output Voltage - Output 2
13.8VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
BCS Series
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.113398