Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

Ei toodeta enam
Tooteteave
TootjaANALOG DEVICES
Tootja toote nrMAX2769CETI+
Tellimiskood2674847
Tehniliste andmete leht
RF Primary FunctionReceiver
Frequency Min8MHz
Frequency Max44MHz
RF / IF Modulation-
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Data Rate-
IC Case / PackageTQFN
RF IC Case StyleTQFN
No. of Pins28Pins
Frequency Response RF Min8MHz
Frequency Response RF Max44MHz
RF Receiver ApplicationsAvionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
Toote ülevaade
- Digital Still Cameras and Camcorders; In-Vehicle Navigation Systems; Laptops and Netbooks; Location-Enabled Mobile Handsets;
- Navigation Systems, Marine/Avionics Navigation; PNDs (Personal Navigation Devices); Software GPS; Telematics (Asset Tracking, Inventory Management)
Rakendused
Video & Vision
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
RF Primary Function
Receiver
Frequency Max
44MHz
Supply Voltage Min
2.7V
Data Rate
-
RF IC Case Style
TQFN
Frequency Response RF Min
8MHz
RF Receiver Applications
Avionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics
Operating Temperature Max
85°C
Product Range
-
Frequency Min
8MHz
RF / IF Modulation
-
Supply Voltage Max
3.3V
IC Case / Package
TQFN
No. of Pins
28Pins
Frequency Response RF Max
44MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000726
Toote jälitatavus
