Tooteteave
Toote ülevaade
Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
- Available in 6.3 V, 10 V, 16 V, 25 V, 35 V and 50 V
- Recommended soldering: Reflow
- Operating temperature: -55°C to +105°C
- Load life: 2000 h at +105°C
- Low impedance, especially for filtering applications
- Input and output capacitor for switched-mode power supply
Rakendused
Power Management, Power Supplies, Signal Processing, Instrumentation, Industrial
Tehnilised andmed
Radial Can - SMD
6.3V
2000 hours @ 105°C
WCAP-ASLI Series
Solder
-
5.5mm
-55°C
-
No SVHC (07-Jul-2017)
56µF
-
Polar
± 20%
5mm
-
150mA
105°C
MSL 1 - Unlimited
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat