Tooteteave
Toote ülevaade
The 750103 is an evaluation kit for LT3573, an isolated monolithic flyback switching regulator with an integrated 1.25A NPN power switch. This device significantly simplifies the design of a flyback converter since it does not require a third winding or opt isolator and can sense the output voltage directly from the primary side flyback waveform. The LT3573 operates in boundary mode, which is a variable frequency current mode switching scheme, resulting in a total regulation band of ±5% over a wide input voltage range and output load current in a typical application. Boundary mode operation also permits the use of a smaller transformer when compared to equivalent continuous conduction mode designs. The output voltage is easily set by two external resistors.
- Input voltage range of 3V to 40V
- No transformer, third winding or opto isolator required for feedback
- Long term reliability voltage control
- Same external parts for different output voltages
- Current mode control
- Programmable soft start
- Boundary mode operation
- Onboard 1.25A, 60V Integrated NPN power switch
- Adjustable current limit
Rakendused
Industrial, Automotive, Communications & Networking, Medical, Power Management
Tehnilised andmed
Linear Technology
Power Management
-
-
-
LT3573
Flyback Regulators
-
Eval Board LT3573, Software
No SVHC (07-Jul-2017)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat