Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaWURTH ELEKTRONIK
Tootja toote nr744373460047
Tellimiskood2077780
TootevalikWE-LHMI Series
Tehniliste andmete leht
Tooteteave
TootjaWURTH ELEKTRONIK
Tootja toote nr744373460047
Tellimiskood2077780
TootevalikWE-LHMI Series
Tehniliste andmete leht
Inductance470nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeWE-LHMI Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
Toote ülevaade
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Tehnilised andmed
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
4200µohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
31A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
Tehnilised dokumendid (4)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001