Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaWURTH ELEKTRONIK
Tootja toote nr158353040
Tellimiskood2470232
TootevalikWL-SWTC
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaWURTH ELEKTRONIK
Tootja toote nr158353040
Tellimiskood2470232
TootevalikWL-SWTC
Tehniliste andmete leht
Product RangeWL-SWTC
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test110lm
CCT4000K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd2.52W
Toote ülevaade
The WL-SWTC series top view Ceramic SMD LED with water clear silicone lens and InGaN chip technology. It features fast switching, high brightness and minimal side emission. It is applicable for indoor lighting (spot light, down light), outdoor lighting (street light, security light, tunnel light, parking lot light), industrial lighting (high-bay light, low-bay light), consumer lighting (torch light), white LEDs in agricultural equipment lighting, signal and symbol luminaries.
- No IR radiation
- Flexible coupling with secondary optic
- Various colour temperatures
- Compact footprint
- 8°C/W Thermal resistance junction to solder point
- 150°C LED junction temperature
- 2 Moisture sensitivity level
- Lumen maintenance, test reports according to IES LM-80 available
Rakendused
LED Lighting, Industrial, Consumer Electronics, Agriculture, Signalling
Tehnilised andmed
Product Range
WL-SWTC
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.52W
LED Colour
White
Luminous Flux @ Test
110lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Tehnilised dokumendid (2)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0001
Toote jälitatavus