Tooteteave
Toote ülevaade
15 VDE interchangeable blades with 2 holders 817 VDE Kraftform in a robust belt pouch. Individually tested tools as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
- Kraftform Kompakt VDE 17 Universal 1
- Multi-component VDE Kraftform handle with anti-roll feature
- VDE interchangeable blades 154 mm long
- In robust pouch
- Individually tested
Rakendused
Maintenance & Repair
Sisukord
17x Screwdrivers, Hex socket (Allen) 817 VDE (2 x 9 x 102), Phillips KK 62 I (1 x PH 1 x 154, 1 x PH 2 x 154), Pozidrive (SupaDriv) KK 65 i PZ and KK 65 i PZ/S (1 x PZ 1 x 154, 1 x PZ 2 x 154 and 1 x #1 x 154, 1 x #2 x 154), TORX® KK 67 I (1 x TX 10 x 154, 1 x TX 15 x 154, 1 x TX 20 x 154, 1 x TX 25 x 154), Slot KK 60 i and KK 60 iS (1 x 0.4 x 2.5 x 154, 1 x 0.8 x 4 x 154, 1 x 1 x 5.5 x 154, 1 x 1.2 x 6.5 x 154 and 1 x 0.6 x 3.5 x 154).
Tehnilised andmed
2 X 817 VDE Kraftform Wera Hand Holder & Interchangeable Blades
No SVHC (27-Jun-2024)
Kraftform Kompakt
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Czech Republic
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat