6 Leitud tulemused otsingule "DYNAVOX"
Leidke poest Farnell Eesti suur valik tooteid Speakers & Receivers. Meil on suur valik Speakers & Receivers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Dynavox
Kuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,900 € | Kokku:39,90 € Min: 1 / Mitu: 1 | Tweeter | 111mm | 6ohm | - | 50W | 900Hz | 90dB | Round | 4.37" | 101mm x 42mm | - | 2kHz to 20kHz | 2kHz | 20kHz | - | 100W | - | 42mm | - | 1.654" | |||||
Each | 1+ 26,420 € | Kokku:26,42 € Min: 1 / Mitu: 1 | Woofer | - | 8ohm | 133mm | 60W | 54.9Hz | 88dB | Round with Square Frame | - | 133.35mm | 5.236" | 50Hz to 12kHz | 50Hz | 12kHz | - | 100W | 133mm | 63.5mm | 5.236" | 2.5" | |||||
Each | 1+ 22,530 € | Kokku:22,53 € Min: 1 / Mitu: 1 | Full-range | - | 6ohm | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | - | 125mm | 3.307" | 50Hz to 20kHz | 50Hz | 20kHz | - | 40W | 84mm | 56mm | 3.307" | 2.205" | |||||
Each | 1+ 56,990 € | Kokku:56,99 € Min: 1 / Mitu: 1 | Woofer | 175mm | 6ohm | - | 60W | 58.5Hz | 87dB | Round | 6.89" | 165.1mm | - | 50Hz to 5kHz | 55Hz | 5kHz | - | 100W | - | 83.5mm | - | 3.287" | |||||
DYNAVOX | Each | 200+ 63,440 € | Kokku:12 688,00 € Min: 200 / Mitu: 200 | Woofer | 175mm | 6ohm | - | 60W | 50.98Hz | 86dB | Round | 6.89" | 175mm x 83.5mm | - | 50Hz to 4kHz | 50Hz | 4kHz | - | 100W | - | 83.5mm | - | 3.287" | ||||
Each | 200+ 48,090 € | Kokku:9 618,00 € Min: 200 / Mitu: 200 | Woofer | 145mm | 6ohm | - | 60W | 56.03Hz | 86dB | Round | 5.709" | - | - | - | 55Hz | 5kHz | Panel Mount | 100W | - | 67.2mm | - | 2.646" | |||||