Prindi leht
Tooteteave
TootjaVISHAY
Tootja toote nrVS-150KR40A
Tellimiskood2547268
TootevalikVS-150K
Tehniliste andmete leht
Repetitive Peak Reverse Voltage400V
Average Forward Current150A
Forward Voltage Max1.33V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.74kA
Diode MountingStud
Product RangeVS-150K
SVHCLead (08-Jul-2021)
Toote ülevaade
The VS-150KR40A is a 2-pin 400V Standard Recovery Diode with stud version and single diode circuit configuration. It is designed and qualified for industrial level. It offers stud cathode and anode version and high surge current capabilities.
- High current carrying capability
Rakendused
Power Management, Automation & Process Control
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.33V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.74kA
Product Range
VS-150K
Tehnilised dokumendid (3)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Lead (08-Jul-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.009072
Toote jälitatavus