Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaVISHAY
Tootja toote nrVLMW41S1T2-MKNL-08
Tellimiskood2251502
Tehniliste andmete leht
LED ColourCool White
LED MountingSMD
Bulb SizePLCC-2
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (15-Jan-2019)
Toote ülevaade
The VLMW41S1T2-MKNL-08 is a standard SMD LED for use with camera flash light and marker lights. This device has been designed to meet the increasing demand for white SMD LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor.
- InGaN/sapphire and TAG technology
- Very narrow chromaticity coordinate group categorization according to CIE1931 per packing unit
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 5500K Colour temperature
- 84mW Power dissipation
- Halogen-free, green product
Rakendused
Signalling, Lighting, Automotive
Tehnilised andmed
LED Colour
Cool White
Bulb Size
PLCC-2
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
-
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2019)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000115
Toote jälitatavus