Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaVISHAY
Tootja toote nrU310
Tellimiskood1021765
Tehniliste andmete leht
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-206AC
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The U310 is a N-channel JFET with excellent high frequency gain and very low noise, hermetically sealed. It has got excellent amplification characteristics. It supports military processing.
- Very low distortion
- High AC/DC switch isolation
- Wideband high gain
- Low level signal amplification
- High system sensitivity
Rakendused
Audio, Industrial, Aerospace, Defence, Military
Tehnilised andmed
Gate Source Breakdown Voltage Max
-25V
Gate Source Cutoff Voltage Max
6V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
TO-206AC
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00035