Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaVISHAY
Tootja toote nrTSUS5202
Tellimiskood1045377
Tehniliste andmete leht
Peak Wavelength950nm
Angle of Half Intensity15°
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)150mA
Forward Voltage VF Max1.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatiivid tootele TSUS5202
Leiti 1 toodet
Toote ülevaade
The TSUS5202 is a 950nm Infrared Emitting Diode in GaAs technology moulded in a blue-grey tinted plastic package. It is suitable for use with infrared remote control and free air transmission systems with low forward voltage and small package requirements. It is suitable for use in infrared remote control and free air transmission systems with low forward voltage and small package requirements, emitter in transmissive sensors and emitter in reflective sensors.
- High reliability
- ϕ = ±15° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Tehnilised andmed
Peak Wavelength
950nm
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.3V
Operating Temperature Max
85°C
Angle of Half Intensity
15°
Rise Time
800ns
Forward Current If(AV)
150mA
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
Tariifi nr:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0005
Toote jälitatavus