Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaVISHAY
Tootja toote nrO256Y064AGPP3N0000
Tellimiskood2769936
TootevalikOLED-256Y064A
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaVISHAY
Tootja toote nrO256Y064AGPP3N0000
Tellimiskood2769936
TootevalikOLED-256Y064A
Tehniliste andmete leht
Resolution256 x 64 Pixels
Display AppearanceGreen on Black
Logic Voltage3V
Interface TypeParallel, SPI
Module Size84mm x 25.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product RangeOLED-256Y064A
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Alternatiivid tootele O256Y064AGPP3N0000
Leiti 1 toodet
Toote ülevaade
The O256Y064AGPP3N0000 from Vishay is a green emitting 256 x 64 dot graphic (TAB) display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Rakendused
Imaging, Video & Vision
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Resolution
256 x 64 Pixels
Logic Voltage
3V
Module Size
84mm x 25.8mm
Operating Temperature Max
80°C
Product Range
OLED-256Y064A
SVHC
To Be Advised
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
MSL 1 - Unlimited
Tehnilised dokumendid (3)
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
Tariifi nr:85312020
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
Kaal (kg):.004082
Toote jälitatavus