Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaVISHAY
Tootja toote nrO128O064DLPP3N0000
Tellimiskood2769947
TootevalikOLED-128O064D
Teise nimegaOLED-128O064D-LPP3N00000
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaVISHAY
Tootja toote nrO128O064DLPP3N0000
Tellimiskood2769947
TootevalikOLED-128O064D
Teise nimegaOLED-128O064D-LPP3N00000
Tehniliste andmete leht
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size26.7mm x 19.26mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeOLED-128O064D
SVHCTo Be Advised
Alternatiivid tootele O128O064DLPP3N0000
Leiti 1 toodet
Toote ülevaade
The O128O064DLPP3N0000 from Vishay is a yellow emitting 128 x 64 dot graphic (COG) display OLED module. (<italic>The flexible circuits (FPCs) must be soldered to PCBs. Hot-bar soldering is recommended, but requires special equipment. Alternatively, Vishay recommends hand-soldering using Pb-free wire (roll) solder or printed solderpaste with no-clean flux, and not cleaning the flux. The OLED cannot be IR reflowed. Hot-air soldering or flux/solvent contamination may damage the OLED</italic>).
- SSD1306 built-in controller
- 1/64 duty cycle
- 3V driver voltage
- Module dimension is 26.7mm x 19.26mm x 1.65mm (max)
- Viewing area of 23.938mm x 12.058mm
- Active area of 21.738mm x 10.858mm
- Dot size of 0.148mm x 0.148mm
- Dot pitch of 0.17mm x 0.17mm
- With polarized, passive matrix display
Rakendused
Imaging, Video & Vision
Tehnilised andmed
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
26.7mm x 19.26mm
Operating Temperature Max
80°C
Product Range
OLED-128O064D
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
To Be Advised
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.004218
Toote jälitatavus