Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaVISHAY
Tootja toote nrO100H016BLPP5N0000
Tellimiskood2769918
TootevalikOLED-100H016B
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaVISHAY
Tootja toote nrO100H016BLPP5N0000
Tellimiskood2769918
TootevalikOLED-100H016B
Tehniliste andmete leht
Resolution100 x 16 Pixels
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size122mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-100H016B
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Alternatiivid tootele O100H016BLPP5N0000
Leiti 1 toodet
Toote ülevaade
The O100H016BLPP5N0000 from Vishay is a yellow emitting 100 x 16 dot graphic display OLED module.
- OLED-0010 built-in controller
- 1/16 duty cycle
- 5V driver voltage
- Module dimension is 1220mm x 44mm x 10mm (max)
- Viewing area of 99mm x 24mm
- Active area of 95.94mm x 17.86mm
- Dot size of 0.9mm x 1.06mm, dot pitch of 0.96mm x 1.12mm
- Mounting hole of 115mm x 37mm
- With polarized, passive matrix display
Rakendused
Imaging, Video & Vision
Tehnilised andmed
Resolution
100 x 16 Pixels
Logic Voltage
5V
Module Size
122mm x 44mm
Operating Temperature Max
80°C
Product Range
OLED-100H016B
SVHC
No SVHC (12-Jan-2017)
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
MSL 1 - Unlimited
Tehnilised dokumendid (3)
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
Tariifi nr:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.077564
Toote jälitatavus