Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaVISHAY
Tootja toote nrO076H016AGPP5N0000
Tellimiskood2769913
TootevalikOLED-076H016A
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaVISHAY
Tootja toote nrO076H016AGPP5N0000
Tellimiskood2769913
TootevalikOLED-076H016A
Tehniliste andmete leht
Resolution76 x 16 Pixels
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size55.7mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-076H016A
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Alternatiivid tootele O076H016AGPP5N0000
Leiti 1 toodet
Toote ülevaade
The O076H016AGPP5N0000 from Vishay is a green emitting 76 x 16 dot graphic display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Rakendused
Imaging, Video & Vision
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Resolution
76 x 16 Pixels
Logic Voltage
5V
Module Size
55.7mm x 32mm
Operating Temperature Max
80°C
Product Range
OLED-076H016A
SVHC
No SVHC (12-Jan-2017)
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
MSL 1 - Unlimited
Tehnilised dokumendid (3)
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
Tariifi nr:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0156
Toote jälitatavus