Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tooteteave
TootjaVISHAY
Tootja toote nrMAL219691141E3
Tellimiskood2522670
TootevalikENYCAP 196 HVC Series
Capacitor Case / PackageSMD
Capacitance4F
Voltage(DC)1.4V
ESR7.5ohm
Lifetime @ Temperature1000 hours @ 70°C
PolarityPolar
Product RangeENYCAP 196 HVC Series
Capacitance Tolerance-20%, +80%
Capacitor TerminalsSolder
Product Diameter7.5mm
Product Length7mm
Product Width7mm
Product Height2.8mm
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Tehnilised andmed
Capacitor Case / Package
SMD
Voltage(DC)
1.4V
Lifetime @ Temperature
1000 hours @ 70°C
Product Range
ENYCAP 196 HVC Series
Capacitor Terminals
Solder
Product Length
7mm
Product Height
2.8mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Capacitance
4F
ESR
7.5ohm
Polarity
Polar
Capacitance Tolerance
-20%, +80%
Product Diameter
7.5mm
Product Width
7mm
Ripple Current
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0005
Toote jälitatavus