Prindi leht
Tooteteave
TootjaVISHAY
Tootja toote nrD399C20C0JH63L2R
Tellimiskood1834986
TootevalikD Series
Tehniliste andmete leht
Capacitance3.9pF
Voltage(DC)100V
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with NP0 dielectric material. The capacitance value ranges from 1.5pF to 220pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
- High capacitance with small size
- High reliability
- Crimp and straight lead styles
- Rated voltage of 100VDC
- Available in selective tolerance values
- Operating temperature range -55°C to 125°C
- Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards
Rakendused
Industrial, Power Management, Consumer Electronics, Portable Devices
Tehnilised andmed
Capacitance
3.9pF
Capacitance Tolerance
± 0.25pF
Lead Spacing
2.5mm
Product Range
D Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00026