Tooteteave
Toote ülevaade
The 135D series axial leaded Wet Tantalum Capacitor with glass-to-tantalum hermetic seal. This capacitor incorporates the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3V reverse voltage capability at 85°C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size. They are designed for the aerospace applications and this capacitor was developed under partial sponsorship of the Marshall Space Fight Centre (MSFC), National Aeronautics and Space Administration (NASA).
- Tin/lead (SnPb), 100% tin (Sn) axial through-hole terminations available
- Standard and extended ratings
- 2.2 to 1500μF Capacitance range
- 6 to 125V Voltage range
- Halogen-free, Green product
Rakendused
Commercial, Avionics
Hoiatused
These Capacitors have a high resistance to damage from shock and vibration.
Tehnilised andmed
82µF
± 10%
-
-
Axial Leaded
28.6mm
135D Series
85°C
No SVHC (17-Jan-2023)
125V
Axial Leaded
2.8ohm
1.9A
9.53mm
-
-55°C
-
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Israel
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat