Vajate rohkem?
Kogus | |
---|---|
1+ | 21,970 € |
5+ | 16,830 € |
10+ | 15,820 € |
Tooteteave
Toote ülevaade
VTX-214-040-215 is an AC-DC converter. It is a compact size power converter. It features a wide AC input 85V to 305VAC and a DC input voltage 100 to 430VDC. The converter has been designed with low power consumption, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to UL/IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/EN/UL62368, EN60335, EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication and civil applications. It includes short circuit, over current, over voltage protection.
- Small compact size is 69.5 x 39.0 x 24.0mm
- Over-voltage category OVC III
- Low standby power, fully isolated Pri - Sec <gt/>4200Vrms
- OVCIII (meet EN62477), UL94-V0 material
- 3 year warranty
- 40W power rating, 15VDC output voltage, 2666mA output current
- 50°C (85°C at 25%) ambient temperature
- <gt/>86% typical efficiency, 65KHz typical switching frequency
- 100Mohm minimum insulation resistance (input to output (500VDC)
- Operating temperature range from -40 to +85°C
Tehnilised andmed
ITE, Industrial & Household
40W
2.666A
-
-
85V AC to 305V AC
24mm
VTX-214-040 Series
1 Output
15VDC
-
-
Fixed
39mm
69.5mm
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat