Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaV-TAC
Tootja toote nrVT-625SQ 744
Tellimiskood3761887
TootevalikV-TAC VT-625
Teise nimegaGTIN UPC EAN: 3800157643139
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaV-TAC
Tootja toote nrVT-625SQ 744
Tellimiskood3761887
TootevalikV-TAC VT-625
Teise nimegaGTIN UPC EAN: 3800157643139
Tehniliste andmete leht
Lighting TypePanel Lighting
Lamp Base Type-
Input Power-
Input Voltage-
Product RangeV-TAC VT-625
SVHCTo Be Advised
Toote ülevaade
Contemporary, slim profile LED panel that is suitable for a range of applications such as office or kitchen/domestic lighting. Environmentally friendly design with no infrared emissions and no Lead or Mercury content.
- Robust IP20 rated exterior housing
- No infrared emissions - will not attract flies
- Beam angle: 120°
- Highly efficient Samsung LED chip
- Integrated power driver ensures reliable lifetime
- Approx. 20,000 hours lifespan
- Easy to install with low maintenance
- Dimensions (HxWxD): 32x223x223mm
- Adjustable Cutout size: 75-200mm
- 85V - 265V AC
- 5 Year manufacturer warranty
Märkused
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Tehnilised andmed
Lighting Type
Panel Lighting
Input Power
-
Product Range
V-TAC VT-625
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.675