Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaV-TAC
Tootja toote nrVT-6237 8083
Tellimiskood3761888
TootevalikV-TAC VT-6237
Teise nimegaGTIN UPC EAN: 3800157646925
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaV-TAC
Tootja toote nrVT-6237 8083
Tellimiskood3761888
TootevalikV-TAC VT-6237
Teise nimegaGTIN UPC EAN: 3800157646925
Tehniliste andmete leht
Product RangeV-TAC VT-6237
SVHCTo Be Advised
Toote ülevaade
Cost-effective LED panel that reduces costs when compared to traditional incandescent lighting. Simple, contemporary design that is ideal for use in office, kitchen or domestic lighting applications.
- Controlled Glare rating values for comfortable use in commercial applications
- High light transmission rate
- No infrared emission, does not attract flies
- High power driver ensures reliable operation
- IP20 rated recessed aluminium housing
- 3240 Lumens, beam angle: 120°
- Approx. 20,000 hours lifespan
- Plug and play design for easy installation
- Dimensions: 595x595mm
- 2 Year manufacturer warranty
Märkused
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Tehnilised andmed
Product Range
V-TAC VT-6237
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2.918333