Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaV-TAC
Tootja toote nrVT-612SQ 709
Tellimiskood3761878
TootevalikV-TAC VT-612
Teise nimegaGTIN UPC EAN: 3800157641654
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaV-TAC
Tootja toote nrVT-612SQ 709
Tellimiskood3761878
TootevalikV-TAC VT-612
Teise nimegaGTIN UPC EAN: 3800157641654
Tehniliste andmete leht
Lighting TypePanel Lighting
Lamp Base Type-
Product RangeV-TAC VT-612
SVHCTo Be Advised
Toote ülevaade
Elegant, ultra-slim LED panel that is suitable for a range of applications such as offices, conference halls and showrooms. Environmentally friendly design with no infrared emissions and no Lead or Mercury content.
- Sleek IP20 rated recessed aluminium housing
- No infrared emissions - will not attract flies
- Beam angle: 120°
- Highly efficient Samsung LED chip
- Integrated power driver ensures reliable lifetime
- Approx. 30,000 hours lifespan
- Easy to install with low maintenance
- Dimensions (HxWxD): 12x170x170mm
- 5 Year manufacturer warranty
Märkused
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Tehnilised andmed
Lighting Type
Panel Lighting
Product Range
V-TAC VT-612
Lamp Base Type
-
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.38